Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP108018069A-221MUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.74AC1282
Product RangeMCAP Series
Your Part Number
1 In Stock
4,050 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.789 |
| 25+ | $0.725 |
| 50+ | $0.659 |
| 100+ | $0.586 |
| 500+ | $0.514 |
| 1000+ | $0.435 |
| 2500+ | $0.401 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP108018069A-221MUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.74AC1282
Product RangeMCAP Series
Technical Datasheet
Product RangeMCAP Series
Inductance220µH
RMS Current (Irms)4A
DC Resistance Max0.056ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCAP Series
RMS Current (Irms)
4A
Inductance Tolerance
± 20%
Inductance
220µH
DC Resistance Max
0.056ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
