4A Through Hole Toroidal Inductors:

10 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AC1538

RoHS

Date/Lot Code

Each
1+
$4.700
Min: 1 / Mult: 1
ATCA Series
110µH
4A
0.042ohm
± 20%
04P2063

RoHS

Each
500+
$2.670
Min: 648 / Mult: 108
2200LL Series
330µH
4A
0.077ohm
± 15%
37B9065

RoHS

Each
1+
$3.550
10+
$3.370
25+
$3.010
50+
$2.720
100+
$2.620
More Pricing...
Min: 1 / Mult: 1
FIT Series
27.16µH
4A
0.0401ohm
± 10%
37B9053

RoHS

Each
1+
$5.740
10+
$5.390
25+
$4.710
50+
$4.150
100+
$3.960
More Pricing...
Min: 1 / Mult: 1
FIT Series
253µH
4A
0.139ohm
± 10%
37B9077

RoHS

Each
1+
$5.680
10+
$5.180
25+
$4.930
Min: 1 / Mult: 1
FIT Series
128µH
4A
0.0952ohm
± 10%
37B9072

RoHS

Each
1+
$4.190
10+
$3.970
25+
$3.550
50+
$3.200
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
FIT Series
54.81µH
4A
0.0599ohm
± 10%
37B9061

RoHS

Each
1+
$2.590
10+
$2.190
25+
$1.990
50+
$1.920
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
FIT Series
12.3µH
4A
0.0234ohm
± 10%
63K3795

RoHS

Each
100+
$6.770
250+
$6.450
500+
$5.990
Min: 240 / Mult: 40
5700 Series
500µH
4A
150mohm
± 15%
63K3809

RoHS

Each
100+
$3.900
500+
$3.550
1000+
$3.140
2500+
$2.920
Min: 180 / Mult: 180
5700 Series
40µH
4A
25mohm
± 15%
51AK3198

RoHS

Each
1000+
$1.880
2500+
$1.750
Min: 1000 / Mult: 20
KlipMount PE-921 Series
40µH
4A
27mohm
± 20%
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK