Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-268-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.63AK6824
Product RangeMP ABS Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 100+ | $2.780 |
| 250+ | $2.570 |
| 500+ | $2.400 |
| 1000+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-268-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.63AK6824
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric-
Power Rating Nom1W
External Width - Metric16mm
Resonant Frequency670Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeOval with Rectangular Frame
External Diameter - Imperial-
Product Dimensions16mm x 35mm x 5.8mm
External Width - Imperial0.629"
Frequency Response Min0Hz
Frequency Range0Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product RangeMP ABS Series
Speaker MountingFlange Mount
Speaker MountingFlange Mount
Power Rating Max2W
External Length - Metric35mm
External Depth - Metric5.8mm
External Length - Imperial1.377"
External Depth - Imperial0.228"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
-
External Width - Metric
16mm
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
-
External Width - Imperial
0.629"
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Flange Mount
Power Rating Max
2W
External Depth - Metric
5.8mm
External Depth - Imperial
0.228"
Impedance
8ohm
Power Rating Nom
1W
Resonant Frequency
670Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
16mm x 35mm x 5.8mm
Frequency Response Min
0Hz
Temperature Grade
-
IP Rating
-
Product Range
MP ABS Series
Speaker Mounting
Flange Mount
External Length - Metric
35mm
External Length - Imperial
1.377"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
