Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603N470J500CT
Newark Part No.
Full Reel94W8774
Re-Reel33R0425
Cut Tape33R0425
Product RangeMC NP0 Series
Your Part Number
Technical Datasheet
40,721 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.190 | $0.001 |
| 10+ | $0.096 | $0.001 |
| 25+ | $0.068 | $0.001 |
| 100+ | $0.045 | $0.001 |
| 250+ | $0.037 | $0.001 |
| 500+ | $0.032 | $0.001 |
| 1000+ | $0.023 | $0.001 |
Full Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 4000+ | $0.015 | $0.002 |
| 8000+ | $0.013 | $0.002 |
| 20000+ | $0.009 | $0.002 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603N470J500CT
Newark Part No.
Full Reel94W8774
Re-Reel33R0425
Cut Tape33R0425
Product RangeMC NP0 Series
Technical Datasheet
Capacitance47pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeMC NP0 Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Alternatives for MC0603N470J500CT
6 Products Found
Technical Specifications
Capacitance
47pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
MC NP0 Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate