Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0125W120611K8 SMD Chip Resistor, 1.8 kohm, ± 1%, 125 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/39K0990-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0125W120611K8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel94W2994RL
Cut Tape94W2994
Your Part Number
515 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.089 | $0.09 |
| Total Price | $0.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.089 |
| 25+ | $0.044 |
| 100+ | $0.029 |
| 250+ | $0.021 |
| 500+ | $0.016 |
| 1000+ | $0.012 |
| 2500+ | $0.009 |
| 5000+ | $0.007 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0125W120611K8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel94W2994RL
Cut Tape94W2994
Technical Datasheet
Resistance1.8kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product Range-
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
- EIA 0402, 0603, 0805, 1206 chip sizes available
- Small size and low weight
- Suitable for both wave and reflow soldering
- Reduction of assembly costs
- Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
- Available in ±1%, ±2% and ±5% tolerance
- Power rating of 62.5mW, 100mW and 125mW
- ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(<gt/>100ohm) of TCR values
- Jumpers are available for all sizes
- Operating temperature of -55°C to +155°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
1.8kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
-
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
