1.8kohm Chip SMD Resistors:

528 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH4707

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.123
Min: 10000 / Mult: 10000
1.8kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
MP TAR Series
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
79M6041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
10+
$0.063
100+
$0.036
1000+
$0.024
Min: 1 / Mult: 1
1.8kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
-
52K8047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
25+
$0.003
50+
$0.003
100+
$0.003
250+
$0.003
More Pricing...
Min: 1 / Mult: 1
1.8kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
04P0759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.127
10+
$0.046
100+
$0.036
1000+
$0.013
Min: 1 / Mult: 1
1.8kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
-
96Y9408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.026
25+
$0.025
50+
$0.024
100+
$0.023
250+
$0.023
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8kohm
125mW
0603 [1608 Metric]
± 1%
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
82AH8760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.069
25+
$0.067
50+
$0.065
100+
$0.063
250+
$0.061
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AJ9759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.072
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
14AJ0236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.055
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8kohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
26AK3056

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.037
8000+
$0.033
16000+
$0.032
24000+
$0.030
Min: 4000 / Mult: 4000
1.8kohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
42K3377

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.003
Min: 10000 / Mult: 10000
1.8kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
01N7153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.055
25+
$0.035
50+
$0.030
Min: 10 / Mult: 10
1.8kohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
High Power
MC HP Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
94X1160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
100+
$0.020
1000+
$0.014
Min: 10 / Mult: 10
1.8kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
85Y8588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.022
100+
$0.013
1000+
$0.011
5000+
$0.008
10000+
$0.007
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
98K7368

RoHS

Each (Supplied on Cut Tape)
1+
$0.084
25+
$0.041
50+
$0.026
100+
$0.019
250+
$0.014
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
1.8kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
62W9944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.401
10+
$0.218
100+
$0.160
1000+
$0.116
5000+
$0.072
More Pricing...
Min: 1 / Mult: 10
Min: 100 / Mult: 10
1.8kohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
98K2598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
Min: 10 / Mult: 10
1.8kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
WCR Series
± 100ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
27W4422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.025
25+
$0.022
50+
$0.019
100+
$0.016
250+
$0.015
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85Y7870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.078
100+
$0.073
1000+
$0.066
5000+
$0.061
10000+
$0.056
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8kohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Precision
ERJ-14 Series
± 200ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
94X2195

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.005
25000+
$0.004
50000+
$0.003
Min: 5000 / Mult: 5000
1.8kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
98K7459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.047
25+
$0.023
100+
$0.015
250+
$0.010
500+
$0.008
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8kohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
98K2662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.081
25+
$0.081
50+
$0.080
100+
$0.080
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
85Y7783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.115
100+
$0.108
1000+
$0.097
5000+
$0.090
10000+
$0.083
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8kohm
750mW
2010 [5025 Metric]
± 5%
Thick Film
General Purpose
ERJ-12Z Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
96Y5720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.363
100+
$0.234
1000+
$0.209
5000+
$0.148
10000+
$0.145
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1.8kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
85AH1205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
25+
$0.017
50+
$0.014
100+
$0.011
250+
$0.010
More Pricing...
Min: 10 / Mult: 10
1.8kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
41R4496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.064
25+
$0.055
50+
$0.045
100+
$0.036
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8kohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 528 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK