Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49S-24-50-50-60-30-ATFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.33P6962
Product RangeMP HC49S
Your Part Number
749 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.753 |
| 10+ | $0.613 |
| 100+ | $0.435 |
| 500+ | $0.384 |
| 1000+ | $0.342 |
| 2500+ | $0.289 |
| 10000+ | $0.282 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49S-24-50-50-60-30-ATFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.33P6962
Product RangeMP HC49S
Technical Datasheet
Frequency Nom24MHz
Product RangeMP HC49S
Crystal Frequency24MHz
Crystal Frequency24MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 10.9mm x 4.65mm
No. of Pins2Pins
Crystal MountingThrough Hole
Crystal Mounting TypeThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Frequency Nom
24MHz
Crystal Frequency
24MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
30pF
No. of Pins
2Pins
Crystal Mounting Type
Through Hole
Operating Temperature Max
60°C
Product Range
MP HC49S
Crystal Frequency
24MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 10.9mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
