Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoFBLA20-20-25
Newark Part No.38Y6754
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $288.340 |
| 10+ | $266.960 |
| 25+ | $249.360 |
| 50+ | $243.070 |
| 100+ | $233.010 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$288.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFBLA20-20-25
Newark Part No.38Y6754
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors20Conductor
Wire Gauge20AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColorMulti-coloured
Cable Width31mm
No. of Max Strands x Strand Size16 x 0.2mm
Pitch Spacing1.55mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeColour Coded Edge Bonded Flat Cable
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
20AWG
Reel Length (Imperial)
82ft
Jacket Color
Multi-coloured
No. of Max Strands x Strand Size
16 x 0.2mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
20Conductor
Conductor Area CSA
0.5mm²
Reel Length (Metric)
25m
Cable Width
31mm
Pitch Spacing
1.55mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Colour Coded Edge Bonded Flat Cable
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for FBLA20-20-25
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate