20AWG Ribbon Cable / Flat Cable:

4 Products Found

Newark’s range of ribbon cables and flat cables offers versatile solutions for compact organized connections in electronic devices, computers and industrial machinery. These cables are designed with parallel conductors that are arranged in a flat, ribbon-like structure, making them ideal for applications where space is limited and neatness is a priority.

Ribbon cable also known as flat cable is a type of cable that consists of multiple wires running parallel to each other on the same flat plane. This configuration makes it easy to connect multiple points within a small area, commonly used in computer systems, printers and other electronic devices.

Our ribbon cables are available in various pitches, conductor counts and insulation types, including shielded/screened and unshielded/unscreened options, ensuring compatibility with a wide range of connectors and devices. Whether you're designing a new system or upgrading existing equipment, our ribbon cables provide reliable, high-performance connectivity.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Cable Width
No. of Max Strands x Strand Size
Pitch Spacing
Voltage Rating
Conductor Material
Jacket Material
Ribbon Cable Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38Y6750

RoHS

Spool of 25
1+
$231.130
10+
$214.000
25+
$199.880
50+
$194.840
100+
$186.780
Total:$231.13
Min: 1 / Mult: 1
Unscreened
10Conductor
20AWG
0.5mm²
82ft
25m
Multi-coloured
15.5mm
16 x 0.2mm
1.55mm
300V
Tinned Copper
PVC
Colour Coded Edge Bonded Flat Cable
50AC7106

RoHS

Spool of 25
1+
$125.530
10+
$121.070
25+
$117.500
50+
$114.370
100+
$110.800
Total:$125.53
Min: 1 / Mult: 1
Unscreened
20Conductor
20AWG
-
82ft
25m
Multi-coloured
28mm
16 x 0.2mm
1.55mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
31Y1328

RoHS

Spool of 50
1+
$518.870
5+
$484.660
10+
$465.100
25+
$452.880
50+
$433.330
Total:$518.87
Min: 1 / Mult: 1
Unscreened
20Conductor
20AWG
0.5mm²
164ft
50m
Multi-coloured
31mm
16 x 0.2mm
1.55mm
300V
Tinned Copper
Neoprene, PVC
Colour Coded Edge Bonded Flat Cable
38Y6754

RoHS

Spool of 25
1+
$288.340
10+
$266.960
25+
$249.360
50+
$243.070
100+
$233.010
Total:$288.34
Min: 1 / Mult: 1
Unscreened
20Conductor
20AWG
0.5mm²
82ft
25m
Multi-coloured
31mm
16 x 0.2mm
1.55mm
300V
Tinned Copper
PVC
Colour Coded Edge Bonded Flat Cable
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M