Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBZT52C15S-7-FCopy
Newark Part No.65W8506
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZT52C15S-7-FCopy
Newark Part No.65W8506
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation200mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for BZT52C15S-7-F
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
