Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No83-22035Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AC7903
Your Part Number
67 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.990 |
Price for:Each
Minimum: 1
Multiple: 1
$19.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22035Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AC7903
Technical Datasheet
Convert FromUSB 3.1 Type C Plug
Convert ToHDMI, USB Type C Receptacle
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
This Multicomp Pro 83-22035 USB-C to HDMI adapters DisplayPort 1.2 Alt-mode allows you to connect an extra monitor with HDMI port to your new Macbook or Chromebook. You can watch videos or slideshows together on the big screen. Also the unit has receptacle charging adapter, which allows to connect external Power Supply the same time.
- Supports USB-C input and HDMI output
- Supports DisplayPort 1.2 Alt-mode
- Content protection of HDCP2.2
- Supports HDMI resolution up to 4Kx2K@60Hz
- Supports to charge for Macbook or Google new Chromebook Pixel and other USB-C supported devices
- USB-C interfaces support plug and play, hot swap
- USB-C female port supplies power up to 60W(20V/3A)
- Colour: White
Technical Specifications
Convert From
USB 3.1 Type C Plug
Product Range
-
Convert To
HDMI, USB Type C Receptacle
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
