Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No83-22030Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AC7902
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.990 |
Price for:Each
Minimum: 1
Multiple: 1
$14.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22030Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AC7902
Technical Datasheet
Convert FromUSB 3.1 Type C Plug
Convert ToHDMI Receptacle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro 83-22030 USB-C to HDMI adapter (DP Altmode) allows you to connect an extra monitor with HDMI port to your new Macbook or Chromebook. You can watch videos or slideshows together on the big screen.
- Supports USB-C input and HDMI output
- Supports content protection of HDCP 2.2
- Supports HDMI resolution max to 4Kx2K@60Hz
- Supports HDMI bandwidth max to 18Gbps
- USB bus power (no external power supply)
- Colour: White
Technical Specifications
Convert From
USB 3.1 Type C Plug
Product Range
-
Convert To
HDMI Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
