Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No33RH17.5X28.5X10.7Copy
Newark Part No.80K9818
Product RangeMP 33RH Series
Your Part Number
41,723 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.110 |
| 100+ | $0.867 |
| 500+ | $0.706 |
| 1000+ | $0.608 |
| 5000+ | $0.539 |
| 10000+ | $0.482 |
| 25000+ | $0.463 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No33RH17.5X28.5X10.7Copy
Newark Part No.80K9818
Product RangeMP 33RH Series
Technical Datasheet
Outer Diameter17.5mm
Product Length28.5mm
Inner Diameter10.7mm
Frequency Min-
Frequency Max-
Impedance160ohm
Product RangeMP 33RH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 33RH17.5X28.5X10.7 is an EMI Ferrite Sleeve which will provide attenuation of EMI on power and data cables, without affecting data transmitted through the cable.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Audio, Consumer Electronics
Notes
To enable the cable to pass smoothly through the sleeve an allowance should be made for tolerances in the OD of the cable and the ID of the sleeve.
Technical Specifications
Outer Diameter
17.5mm
Inner Diameter
10.7mm
Frequency Max
-
Product Range
MP 33RH Series
Product Length
28.5mm
Frequency Min
-
Impedance
160ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
