Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No3183Y-1.25MMGRY100M
Newark Part No.31Y6044
Product Range3183Y
Your Part Number
Technical Datasheet
289 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $297.990 |
| 5+ | $260.960 |
| 10+ | $235.510 |
| 25+ | $226.250 |
| 50+ | $207.740 |
| 100+ | $193.080 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$297.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3183Y-1.25MMGRY100M
Newark Part No.31Y6044
Product Range3183Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge-
Conductor Area CSA1.25mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter7.8mm
Voltage Rating500V
Product Range3183Y
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
External Diameter
7.8mm
Product Range
3183Y
No. of Conductors
3Conductor
Conductor Area CSA
1.25mm²
Reel Length (Metric)
100m
Voltage Rating
500V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate