Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No298-0005
Newark Part No.55X0204
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
Battery Capacity1.1Ah
External Diameter10.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
External Width-
Pack Quantity4
External Depth-
Battery Type / SizeAAA
Weight11g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
4-pack Ultra Alkaline AAA Batteries Pro-Elec Ultras are heavy-duty alkaline batteries suitable for all general purpose applications. High quality, leak-resistant, non-mercury and cadmium-free materials make these batteries a perfect choice for long-lasting, hassle-free installation and use in everything from flashlights to cameras.
- Heavy-duty alkaline batteries suitable for all general purpose applications
- 1.5V alkaline LR6 and LR03 (non-rechargeable)
- Mercury-free and cadmium-free
- Available in 4-packs and 40-packsOther Pro-Elec Alkaline Batteries AAA Batteries
- AA Batteries
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
10.5mm
External Height
44.5mm
Pack Quantity
4
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
AAA
Battery Capacity
1.1Ah
Battery Terminals
Raised Positive and Flat Negative
External Width
-
External Depth
-
Weight
11g
Battery NEDA Code
24A
Product Range
-
Technical Docs (1)
Alternatives for 298-0005
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
