Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1N5363BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04X9428
Product Range1N5363
Your Part Number
1,413 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.542 |
| 10+ | $0.445 |
| 100+ | $0.320 |
| 500+ | $0.285 |
| 1000+ | $0.256 |
| 2500+ | $0.219 |
| 10000+ | $0.214 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5363BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04X9428
Product Range1N5363
Technical Datasheet
Zener Voltage Nom30V
Power Dissipation5W
Diode Case StyleDO-201AE
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range1N5363
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
30V
Diode Case Style
DO-201AE
Operating Temperature Max
150°C
Product Range
1N5363
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N5363B
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
