Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No026-0466Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87P0208
Your Part Number
80 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 25+ | $3.120 |
| 100+ | $3.020 |
| 500+ | $2.810 |
| 1000+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No026-0466Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87P0208
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial3.94"
External Height - Metric100.1mm
External Width - Imperial4.72"
External Width - Metric120mm
External Depth - Imperial0.59"
External Depth - Metric100mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 026-0466 is a 4 x 0.6-inch Chip Box with conductive foam. This chip box provide an ESD safe and small electronic devices. Designed from corstat conductive corrugated fibre-board. Assembled with high density pin stick grade conductive foam.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
ESD Storage Type
Box
External Height - Metric
100.1mm
External Width - Metric
120mm
External Depth - Metric
100mm
SVHC
No SVHC (04-Feb-2026)
External Height - Imperial
3.94"
External Width - Imperial
4.72"
External Depth - Imperial
0.59"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
