New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Hook Up Wire
                                                                                                  Print Page

                                                                                                  WI-M-10-25-4

                                                                                                  TEST LEAD WIRE, 10AWG, YELLOW, 7.62M ROHS COMPLIANT: YES

                                                                                                  MUELLER ELECTRIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MUELLER ELECTRIC WI-M-10-25-4
                                                                                                  ManufacturerMUELLER ELECTRIC
                                                                                                  Manufacturer Part NoWI-M-10-25-4
                                                                                                  Newark Part No.67AK2009
                                                                                                  Product RangeCoolflex 45 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$116.750
                                                                                                  25+$101.370
                                                                                                  50+$94.650
                                                                                                  100+$85.040
                                                                                                  250+$80.230
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $116.75
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MUELLER ELECTRIC
                                                                                                  ManufacturerMUELLER ELECTRIC
                                                                                                  Manufacturer Part NoWI-M-10-25-4
                                                                                                  Newark Part No.67AK2009
                                                                                                  Product RangeCoolflex 45 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Jacket MaterialSilicone
                                                                                                  Jacket ColorYellow
                                                                                                  Wire Gauge10AWG
                                                                                                  No. of Max Strands x Strand Size1050 x 0.08mm
                                                                                                  Reel Length (Imperial)25ft
                                                                                                  Reel Length (Metric)7.62m
                                                                                                  Operating Temperature Max200°C
                                                                                                  Conductor Area CSA-
                                                                                                  Voltage Rating600V
                                                                                                  Conductor MaterialTinned Copper
                                                                                                  External Diameter5mm
                                                                                                  Approval SpecificationUL 758
                                                                                                  Product RangeCoolflex 45 Series
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Technical Specifications

                                                                                                  Jacket Material

                                                                                                  Silicone

                                                                                                  Wire Gauge

                                                                                                  10AWG

                                                                                                  Reel Length (Imperial)

                                                                                                  25ft

                                                                                                  Operating Temperature Max

                                                                                                  200°C

                                                                                                  Voltage Rating

                                                                                                  600V

                                                                                                  External Diameter

                                                                                                  5mm

                                                                                                  Product Range

                                                                                                  Coolflex 45 Series

                                                                                                  Jacket Color

                                                                                                  Yellow

                                                                                                  No. of Max Strands x Strand Size

                                                                                                  1050 x 0.08mm

                                                                                                  Reel Length (Metric)

                                                                                                  7.62m

                                                                                                  Conductor Area CSA

                                                                                                  -

                                                                                                  Conductor Material

                                                                                                  Tinned Copper

                                                                                                  Approval Specification

                                                                                                  UL 758

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.