Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ8904DD-AEC1-LF-P
Newark Part No.54AH3261
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
258 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.100 |
| 10+ | $4.000 |
| 25+ | $3.710 |
| 50+ | $3.660 |
| 100+ | $3.600 |
| 250+ | $3.370 |
| 500+ | $1.960 |
| 1000+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ8904DD-AEC1-LF-P
Newark Part No.54AH3261
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max6.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Min500mV
Adjustable Output Voltage Max5V
Output Voltage Min500mV
Output Current500mA
Output Voltage Max5V
Dropout Voltage Vdo300mV
PolarityPositive Output
Output Current Max500mA
LDO Regulator Case StyleQFN
Output Current Max500mA
Max Output Current500mA
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Automotive-grade 500mA linear regulator
- Power-good open collector output
- Low 300mV dropout at 500mA output
- Stable with very small ceramic capacitors
- 2.5% feedback reference
- Adjustable output voltage from 0.5V to 5V
- Better than 0.001%/mA load regulation
- Stable with low-ESR output capacitor
- Low 140μA ground current
- Internal thermal protection and current limit protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6.5V
No. of Outputs
1Outputs
Output Voltage Nom
-
Adjustable Output Voltage Max
5V
Output Current
500mA
Dropout Voltage Vdo
300mV
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage - Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (19-Jan-2021)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Min
500mV
Output Voltage Min
500mV
Output Voltage Max
5V
Polarity
Positive Output
LDO Regulator Case Style
QFN
Max Output Current
500mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate