Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2013AGG-P
Newark Part No.54AH3200
Product RangeAdj 150mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.590 |
| 25+ | $1.480 |
| 50+ | $1.410 |
| 100+ | $1.350 |
| 250+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2013AGG-P
Newark Part No.54AH3200
Product RangeAdj 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max40V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Min1.215V
Output Voltage Min1.215V
Adjustable Output Voltage Max15V
Output Voltage Max15V
Output Current150mA
PolarityPositive Output
Dropout Voltage Vdo600mV
Max Output Current150mA
LDO Regulator Case StyleQFN-EP
Output Current Max150mA
Dropout Voltage Typ @ Current600mV
Dropout Voltage Typ @ Current600mV
Dropout Voltage - Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageQFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 150mA LDO Voltage Regulators
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 40V, 150mA, low quiescent current linear regulator
- Stable with low-value output ceramic capacitor (<gt/> 0.47μF)
- Thermal shutdown and current-limiting fault protection
- 3.3µA quiescent supply current
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
1.215V
Output Voltage Max
15V
Polarity
Positive Output
Max Output Current
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Min
1.215V
Adjustable Output Voltage Max
15V
Output Current
150mA
Dropout Voltage Vdo
600mV
LDO Regulator Case Style
QFN-EP
Dropout Voltage Typ @ Current
600mV
Dropout Voltage - Typ @ Current
600mV
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 150mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
