Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ20051DQ-AEC1-LF-P
Newark Part No.54AH3198
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.090 |
| 25+ | $1.950 |
| 50+ | $1.870 |
| 100+ | $1.790 |
| 250+ | $1.720 |
| 500+ | $1.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ20051DQ-AEC1-LF-P
Newark Part No.54AH3198
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Min800mV
Output Voltage Nom-
Adjustable Output Voltage Max5V
Output Voltage Min800mV
Output Current1A
Output Voltage Max5V
Dropout Voltage Vdo140mV
PolarityPositive Output
Max Output Current1A
Output Current Max1A
LDO Regulator Case StyleQFN
Dropout Voltage Typ @ Current140mV
Dropout Voltage Typ @ Current140mV
Dropout Voltage - Typ @ Current140mV
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Low noise, high PSRR, 1A linear regulator
- Low 130μA ground current
- Low noise of 13μVRMS typical (10Hz to 100KHz)
- 63dB PSRR at 1KHz
- Stable with ceramic capacitor
- Excellent load/line transient response
- Current limiting and thermal protection
- Adjustable output voltage
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Adjustable Output Voltage Max
5V
Output Current
1A
Dropout Voltage Vdo
140mV
Max Output Current
1A
LDO Regulator Case Style
QFN
Dropout Voltage Typ @ Current
140mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Input Voltage Min
2.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Nom
-
Output Voltage Min
800mV
Output Voltage Max
5V
Polarity
Positive Output
Output Current Max
1A
Dropout Voltage Typ @ Current
140mV
Dropout Voltage - Typ @ Current
140mV
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate