Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPM54524GCQ-0000-PCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.03AM8124
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.050 |
| 50+ | $25.510 |
| 100+ | $23.660 |
| 250+ | $22.180 |
| 500+ | $20.540 |
| 1000+ | $19.430 |
| 2500+ | $18.580 |
| 5000+ | $17.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$27.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPM54524GCQ-0000-PCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.03AM8124
Technical Datasheet
DC / DC Converter TypeModule
Input Voltage Min4V
Input Voltage Max16V
No. of Outputs4 Output
DC / DC Converter IC CaseEC LGA
No. of Pins51Pins
Output Current5A
Output Voltage Min400mV
Output Voltage Max5.5V
Switching Frequency1MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
DC / DC Converter Type
Module
Input Voltage Max
16V
DC / DC Converter IC Case
EC LGA
Output Current
5A
Output Voltage Max
5.5V
Topology
Synchronous Buck (Step Down)
Product Range
-
Input Voltage Min
4V
No. of Outputs
4 Output
No. of Pins
51Pins
Output Voltage Min
400mV
Switching Frequency
1MHz
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
