Module DC / DC Integrated Adjustable POL Converters:

2 Products Found

Newark offers an exclusive range of DC-DC integrated adjustable POL (Point of Load) converters. Key features include programmable output voltage, high integration level, fast transient response, superior thermal performance, and compact solution size. 

DC-DC integrated adjustable POL (Point of Load) converters are highly efficient power management ICs designed to provide precisely regulated voltage directly at the point of power consumption. These all-in-one solutions integrate essential components like MOSFETs, compensation networks, and control circuits, simplifying power supply design for modern electronics.

These converters are crucial in applications where voltage accuracy and transient response are of prime importance. FPGAs, processors, ASICs, and other high-performance systems use DC-DC integrated adjustable POL (Point of Load) converters. They excel in managing the demanding power requirements of digital loads while maintaining high efficiency across varying load conditions.

Modern POL converters offer advanced protection features, such as synchronous rectification, precision voltage regulation, digital monitoring capabilities, and Multiple operating modes. Recent innovations focus on enhanced power density, improved efficiency, higher switching frequencies, better thermal management, and advanced packaging technologies. 

Show More
View
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Regulator Output Type
Input Voltage Min
No. of Outputs
Input Voltage Max
DC / DC Converter IC Case
No. of Pins
Max Output Current
IC Case / Package
Output Current
Output Voltage Min
IC Mounting
Output Voltage Max
Switching Frequency
Topology
Operating Temperature Max
Switching Frequency Typ
Operating Temperature Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34AK2942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.270
10+
$6.340
25+
$5.970
50+
$5.780
100+
$5.580
More Pricing...
Total:$7.27
Min: 1 / Mult: 1
Module
Adjustable
4.7V
1Outputs
14V
1 Output
LGA-EP
15Pins
4A
LGA-EP
4A
0.5V
Surface Mount
5V
600kHz
Synchronous Buck (Step Down)
125°C
600kHz
-40°C
09AN7900
Each (Supplied on Cut Tape)
Cut Tape
1+
$5.060
Total:$12,650.00
Min: 2500 / Mult: 2500
Module
-
2.75V
-
5.5V
1 Output
LGA
14Pins
-
-
3A
400mV
-
3.3V
1.05MHz
Buck (Step Down)
125°C
-
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON