Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AY1050-4R7Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel80AH9739RL
Cut Tape80AH9739
Product RangeMPL-AY Series
Your Part Number
477 In Stock
2,862 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.010 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 25+ | $1.680 |
| 100+ | $1.630 |
| 250+ | $1.580 |
| 500+ | $1.310 |
| 1000+ | $1.280 |
| 5000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AY1050-4R7Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel80AH9739RL
Cut Tape80AH9739
Product RangeMPL-AY Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeMPL-AY Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.0107ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
MPL-AY moulded inductor series offers low DCR/ACR inductors with high current capabilities. Applications include battery-powered devices, portable devices, embedded computing, high-current SMPS, high-frequency SMPS, POL converters and FPGA.
- Size is 11mm x 10mm x 4.8mm
- Moulded construction
- Low audible noise
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature is +155°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MPL-AY Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
11.5A
Saturation Current (Isat)
15A
Power Inductor Case
-
DC Resistance Max
0.0107ohm
Product Length
11mm
Product Height
4.8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
