MPL-AY Series SMD Power Inductors:
25 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.780 10+ $1.500 25+ $1.430 50+ $1.350 100+ $1.280 | 680nH | 23A | Shielded | 36A | MPL-AY Series | - | 1950µohm | ± 20% | 11mm | 10mm | 4.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.510 10+ $2.120 25+ $2.010 50+ $1.910 100+ $1.800 | 8.2µH | 11.5A | Shielded | 18A | MPL-AY Series | 13.5mm x 12.6mm x 6.2mm | 0.0139ohm | ± 20% | 13.5mm | 12.6mm | 6.2mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.510 10+ $2.120 25+ $2.010 50+ $1.910 100+ $1.800 | 680nH | 29A | Shielded | 51A | MPL-AY Series | 13.5mm x 12.6mm x 6.2mm | 1500µohm | ± 20% | 13.5mm | 12.6mm | 6.2mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.990 10+ $0.833 25+ $0.791 50+ $0.748 100+ $0.706 More Pricing... | 2.2µH | 3A | Shielded | 5.3A | MPL-AY Series | 3.5mm x 3.2mm x 1.8mm | 0.076ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.160 | 1µH | 4.3A | Shielded | 6.2A | MPL-AY Series | 3.5mm x 3.2mm x 1.8mm | 0.039ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.870 | 1.2µH | 24A | Shielded | 37A | MPL-AY Series | 13.5mm x 12.6mm x 6.2mm | 2200µohm | ± 20% | 13.5mm | 12.6mm | 6.2mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.510 10+ $2.120 25+ $2.020 50+ $1.910 100+ $1.810 More Pricing... | 1µH | 25.5A | Shielded | 43A | MPL-AY Series | 13.5mm x 12.6mm x 6.2mm | 1800µohm | ± 20% | 13.5mm | 12.6mm | 6.2mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.708 | 820nH | 4.7A | Shielded | 8A | MPL-AY Series | 3.5mm x 3.2mm x 1.8mm | 0.033ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.510 10+ $2.120 25+ $2.010 50+ $1.910 100+ $1.800 | 1.8µH | 20A | Shielded | 29A | MPL-AY Series | 13.5mm x 12.6mm x 6.2mm | 0.0037ohm | ± 20% | 13.5mm | 12.6mm | 6.2mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.708 | 3.3µH | 2.5A | Shielded | 3.7A | MPL-AY Series | 3.5mm x 3.2mm x 1.8mm | 0.146ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.708 | 5.6µH | 1.8A | Shielded | 2.8A | MPL-AY Series | 3.5mm x 3.2mm x 1.8mm | 0.24ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.885 | 8.2µH | 2.1A | Shielded | 2.1A | MPL-AY Series | - | 0.168ohm | ± 20% | 4.45mm | 4.1mm | 1.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.990 10+ $0.833 25+ $0.791 50+ $0.748 100+ $0.706 More Pricing... | 1.5µH | 3.4A | Shielded | 5.9A | MPL-AY Series | 3.5mm x 3.2mm x 1.8mm | 50mohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.870 | 2.2µH | 17A | Shielded | 26.5A | MPL-AY Series | 13.5mm x 12.6mm x 6.2mm | 4300µohm | ± 20% | 13.5mm | 12.6mm | 6.2mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.990 10+ $0.833 25+ $0.791 50+ $0.748 100+ $0.706 | 8.2µH | 1.4A | Shielded | 1.95A | MPL-AY Series | 3.5mm x 3.2mm x 1.8mm | 0.395ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.420 | 6.8µH | 2.2A | Shielded | 2.4A | MPL-AY Series | - | 0.157ohm | ± 20% | 4.45mm | 4.1mm | 1.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.160 | 680nH | 5.15A | Shielded | 8.6A | MPL-AY Series | 3.5mm x 3.2mm x 1.8mm | 30mohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.940 | 560nH | 31A | Shielded | 58A | MPL-AY Series | 13.5mm x 12.6mm x 6.2mm | 1.4mohm | ± 20% | 13.5mm | 12.6mm | 6.2mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.210 10+ $1.020 25+ $0.970 50+ $0.918 100+ $0.867 More Pricing... | 10µH | 1.9A | Shielded | 2A | MPL-AY Series | - | 0.215ohm | ± 20% | 4.45mm | 4.1mm | 1.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.510 10+ $2.120 25+ $2.010 50+ $1.910 100+ $1.800 | 820nH | 27A | Shielded | 46A | MPL-AY Series | 13.5mm x 12.6mm x 6.2mm | 1650µohm | ± 20% | 13.5mm | 12.6mm | 6.2mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.990 10+ $0.832 25+ $0.830 50+ $0.768 100+ $0.706 More Pricing... | 6.8µH | 1.65A | Shielded | 2.6A | MPL-AY Series | 3.5mm x 3.2mm x 1.8mm | 300mohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.708 | 10µH | 1.3A | Shielded | 1.75A | MPL-AY Series | 3.5mm x 3.2mm x 1.8mm | 0.425ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.060 | 4.7µH | 11.5A | Shielded | 15A | MPL-AY Series | - | 0.0107ohm | ± 20% | 11mm | 10mm | 4.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.060 | 2.2µH | 15A | Shielded | 19.5A | MPL-AY Series | - | 5700µohm | ± 20% | 11mm | 10mm | 4.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.708 | 4.7µH | 2A | Shielded | 3.1A | MPL-AY Series | 3.5mm x 3.2mm x 1.8mm | 200mohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||