Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5017AGD-PCopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel33AK3468RL
Cut Tape33AK3468
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.760 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 50+ | $1.200 |
| 100+ | $1.080 |
| 250+ | $1.020 |
| 500+ | $1.000 |
| 1000+ | $0.979 |
| 2500+ | $0.959 |
| 5000+ | $0.938 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5017AGD-PCopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel33AK3468RL
Cut Tape33AK3468
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage5.5V
Current Limit2.4A
On State Resistance0.045ohm
IC Case / PackageQFN
No. of Pins12Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Distribution Switch Case StyleQFN
Technical Specifications
Power Load Switch Type
-
Input Voltage
5.5V
On State Resistance
0.045ohm
No. of Pins
12Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
2.4A
IC Case / Package
QFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Distribution Switch Case Style
QFN
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
