Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2016DJ-LF-ZCopy
Newark Part No.31AK5895
Product RangeAdj 30mA LDO Voltage Regulators
Your Part Number
344 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $0.985 |
| 25+ | $0.891 |
| 50+ | $0.839 |
| 100+ | $0.788 |
| 250+ | $0.739 |
| 500+ | $0.709 |
| 1000+ | $0.677 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2016DJ-LF-ZCopy
Newark Part No.31AK5895
Product RangeAdj 30mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max42V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min1.2V
Adjustable Output Voltage Max42V
Output Current30mA
Output Voltage Max42V
PolarityPositive Output
Dropout Voltage Vdo700mV
Output Current Max30mA
LDO Regulator Case StyleTSOT-23
Max Output Current30mA
Output Current Max30mA
Dropout Voltage - Typ @ Current700mV
Dropout Voltage Typ @ Current700mV
Dropout Voltage Typ @ Current700mV
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 30mA LDO Voltage Regulators
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
42V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
1.2V
Output Current
30mA
Polarity
Positive Output
Output Current Max
30mA
Max Output Current
30mA
Dropout Voltage - Typ @ Current
700mV
Dropout Voltage Typ @ Current
700mV
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
Adj 30mA LDO Voltage Regulators
SVHC
No SVHC (19-Jan-2021)
Input Voltage Min
4V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Output Voltage - Nom
-
Adjustable Output Voltage Max
42V
Output Voltage Max
42V
Dropout Voltage Vdo
700mV
LDO Regulator Case Style
TSOT-23
Output Current Max
30mA
Dropout Voltage Typ @ Current
700mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
