Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2013AGQ-P
Newark Part No.54AH3311
Product RangeAdj 150mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $1.860 |
| 25+ | $1.720 |
| 50+ | $1.640 |
| 100+ | $1.560 |
| 250+ | $1.490 |
| 500+ | $1.450 |
| 1000+ | $1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2013AGQ-P
Newark Part No.54AH3311
Product RangeAdj 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max40V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.215V
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min1.215V
Adjustable Output Voltage Max15V
Output Current150mA
Output Voltage Max15V
Dropout Voltage Vdo600mV
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Output Current Max150mA
LDO Regulator Case StyleQFN
Dropout Voltage Typ @ Current600mV
Dropout Voltage - Typ @ Current600mV
Dropout Voltage Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 150mA LDO Voltage Regulators
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 40V, 150mA, low-quiescent current linear regulator
- Stable with low-value output ceramic capacitor (<gt/> 0.47μF)
- Thermal shutdown and current-limiting fault protection
- 3.3µA quiescent supply current
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
1.215V
Output Current
150mA
Dropout Voltage Vdo
600mV
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
600mV
Dropout Voltage Typ @ Current
600mV
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
Adj 150mA LDO Voltage Regulators
Input Voltage Min
2.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.215V
Output Voltage - Nom
-
Adjustable Output Voltage Max
15V
Output Voltage Max
15V
Polarity
Positive Output
Max Output Current
150mA
LDO Regulator Case Style
QFN
Dropout Voltage - Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
