Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.050 |
| 5+ | $91.350 |
| 10+ | $88.650 |
| 25+ | $82.700 |
| 50+ | $80.000 |
| 100+ | $73.510 |
| 250+ | $71.890 |
Price for:Each
Minimum: 4
Multiple: 1
$376.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
RJ45 Plug
Cable Length - Metric
5m
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Imperial
16.4ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
