Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No201606-6163Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48AC7704
Product Range201606 Series
Your Part Number
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.600 |
| 5+ | $24.150 |
| 10+ | $23.170 |
| 25+ | $22.280 |
| 50+ | $21.210 |
| 100+ | $20.250 |
Price for:Each
Minimum: 1
Multiple: 1
$25.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201606-6163Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48AC7704
Product Range201606 Series
Technical Datasheet
No. of Positions3Positions
Wire Size AWG Min6AWG
Wire Size AWG Max0AWG
Conductor Area CSA53mm²
Wire Connection MethodScrew
Rated Current150A
Rated Voltage600V
No. of Levels1
Product Range201606 Series
SVHCTo Be Advised
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
0AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
201606 Series
Wire Size AWG Min
6AWG
Conductor Area CSA
53mm²
Rated Current
150A
No. of Levels
1
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 201606-6163
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
