2. Connectors
                                                                                                    3. Terminal Blocks & Accessories
                                                                                                    4. DIN Rail Terminal Blocks
                                                                                                    Print Page

                                                                                                    201606-0620

                                                                                                    DIN Rail Mount Terminal Block, 1 Positions, 4 AWG, 0 AWG, 107 mm², Screw, 230 A

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 201606-0620
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No201606-0620
                                                                                                    Newark Part No.33AC9232
                                                                                                    Product Range201606 Series
                                                                                                    Also Known AsMX-KE62, GTIN UPC EAN: 78172551096
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$12.480
                                                                                                    250+$11.230
                                                                                                    Price for:Each
                                                                                                    Minimum: 150
                                                                                                    Multiple: 150
                                                                                                    $1,872.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No201606-0620
                                                                                                    Newark Part No.33AC9232
                                                                                                    Product Range201606 Series
                                                                                                    Also Known AsMX-KE62, GTIN UPC EAN: 78172551096
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Positions1Positions
                                                                                                    Wire Size AWG Min4AWG
                                                                                                    Wire Size AWG Max0AWG
                                                                                                    Conductor Area CSA107mm²
                                                                                                    Wire Connection MethodScrew
                                                                                                    Rated Current230A
                                                                                                    Rated Voltage600V
                                                                                                    No. of Levels1
                                                                                                    Product Range201606 Series
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The 201606-0620 is a DIN-rail or panel-mountable High-Current Universal-Clamp Terminal Block. It offers a versatile solution for high-current and voltage applications requiring aluminium-to-aluminium, copper-to-copper or aluminium-to-copper terminations.

                                                                                                    • Hex screws provide optimal secureness to stranded wire
                                                                                                    • Tin coated aluminium contacts can be terminated to either aluminium or copper wire
                                                                                                    • Polyamide housing and cover - suitable for -40 to +105°C operating temperatures

                                                                                                    Technical Specifications

                                                                                                    No. of Positions

                                                                                                    1Positions

                                                                                                    Wire Size AWG Max

                                                                                                    0AWG

                                                                                                    Wire Connection Method

                                                                                                    Screw

                                                                                                    Rated Voltage

                                                                                                    600V

                                                                                                    Product Range

                                                                                                    201606 Series

                                                                                                    Wire Size AWG Min

                                                                                                    4AWG

                                                                                                    Conductor Area CSA

                                                                                                    107mm²

                                                                                                    Rated Current

                                                                                                    230A

                                                                                                    No. of Levels

                                                                                                    1

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (3)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product