Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300970165Copy
Newark Part No.18P0321
Product RangeDeluxe Cord 130097 Series
Your Part Number
56 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $114.410 |
| 5+ | $106.900 |
| 10+ | $99.390 |
| 25+ | $94.070 |
| 50+ | $90.250 |
| 100+ | $86.630 |
Price for:Each
Minimum: 1
Multiple: 1
$114.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300970165Copy
Newark Part No.18P0321
Product RangeDeluxe Cord 130097 Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min12.7mm
Cable Diameter Max15.88mm
Cable Gland MaterialAluminum
Gland Colour-
IP / NEMA RatingNEMA 4
Product RangeDeluxe Cord 130097 Series
SVHCTo Be Advised
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
15.88mm
Gland Colour
-
Product Range
Deluxe Cord 130097 Series
Cable Diameter Min
12.7mm
Cable Gland Material
Aluminum
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
