12.7mm Cable Glands :
15 Products FoundFind a huge range of 12.7mm Cable Glands at Newark Electronics. We stock a wide range of Cable Glands, such as 5mm, 3mm, 6mm & 4mm Cable Glands from the worlds top manufacturers including: ABB - Thomas & Betts, Amphenol Industrial, Molex, Hubbell Wiring Devices & OZ Gedney
View
Buyer
Engineer
Manufacturer
Thread Size
Cable Diameter Min
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABB - THOMAS & BETTS | Each | 1+ $20.770 5+ $18.510 10+ $16.900 | 1/4" NPT | 12.7mm | 15.88mm | Zinc, Die Cast | Metallic | - | - | |||||
ABB - THOMAS & BETTS | Each | 1+ $15.800 | - | 12.7mm | 19.05mm | Steel | - | Not Rated | - | |||||
Pack of 25 | 1+ $395.680 5+ $366.940 10+ $354.370 25+ $341.020 50+ $323.740 | 1/2" NPT | 12.7mm | 15.88mm | Steel | Metallic | - | MSG Series | ||||||
Each | 5+ $14.610 10+ $14.400 25+ $14.380 50+ $14.360 100+ $14.130 More Pricing... | 3/4" NPT | 12.7mm | 15.87mm | Nylon (Polyamide) | Grey | NEMA 3R | MAX-LOC 130098 Series | ||||||
Each | 8+ $17.460 10+ $16.240 25+ $15.370 50+ $14.750 100+ $14.170 | 1/2" NPT | 12.7mm | 14.27mm | Nylon (Polyamide) | Grey | NEMA 3R | MAX-LOC 130098 Series | ||||||
Each | 1+ $114.410 5+ $106.900 10+ $99.390 25+ $94.070 50+ $90.250 More Pricing... | 1/2" NPT | 12.7mm | 15.88mm | Aluminum | - | NEMA 4 | Deluxe Cord 130097 Series | ||||||
HUBBELL WIRING DEVICES | Each | 1+ $23.440 5+ $19.260 50+ $15.630 | 3/4" NPT | 12.7mm | 15.9mm | Steel | Metallic | IP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | SHC Series | |||||
ABB - THOMAS & BETTS | Each | 10+ $30.980 25+ $30.370 50+ $29.920 | - | 12.7mm | 15.8mm | Steel | - | Not Rated | - | |||||
HUBBELL WIRING DEVICES | Each | 1+ $20.280 10+ $18.060 25+ $16.210 100+ $14.880 | 3/4" NPT | 12.7mm | 15.9mm | Aluminum | Metallic | IP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | Kellems Series | |||||
AMPHENOL INDUSTRIAL | Each | 50+ $17.930 100+ $16.770 250+ $15.950 | 1/2" NPT | 12.7mm | 15.9mm | Aluminum | - | - | - | |||||
AMPHENOL INDUSTRIAL | Each | 25+ $53.960 50+ $52.830 100+ $49.720 250+ $48.030 | 1/2" NPT | 12.7mm | 15.9mm | Ferrous Alloy | - | - | - | |||||
Each | 100+ $14.700 250+ $13.660 500+ $12.760 | 3/4" NPT | 12.7mm | 15.875mm | Iron | Brown | NEMA 4 | Grip-Tite Series | ||||||
AMPHENOL INDUSTRIAL | Each | 25+ $39.270 50+ $38.450 100+ $36.190 250+ $34.950 | 1/2" NPT | 12.7mm | 15.9mm | Ferrous Alloy | - | - | - | |||||
Each | 10+ $14.800 25+ $14.340 50+ $13.970 | 1/2" NPT | 12.7mm | 19.05mm | Steel | Metallic | - | Ranger 2900 Series | ||||||
92F7836 RoHS | Each | 50+ $27.740 100+ $26.830 250+ $25.920 | 3/4" NPT | 12.7mm | 15.875mm | Iron | Brown | NEMA 4 | Grip-Tite Series | |||||