• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Circular DIN Valve Connectors
                                                                                                    Print Page

                                                                                                    121201-0002

                                                                                                    Circular DIN Valve Connector, Right Angle, DIN Form A, 3 Poles + Ground, 250V AC / 300V DC, 16 A

                                                                                                    MOLEX
                                                                                                    MOLEX 121201-0002
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No121201-0002
                                                                                                    Newark Part No.41AH4808
                                                                                                    Product RangemPm 121201
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    249 In Stock

                                                                                                    Need more?

                                                                                                    28 Delivery in 1-3 Business Days(US stock)
                                                                                                    221 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.030
                                                                                                    10+$3.700
                                                                                                    25+$3.400
                                                                                                    50+$3.010
                                                                                                    100+$2.890
                                                                                                    250+$2.860
                                                                                                    500+$2.810
                                                                                                    1000+$2.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.03
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No121201-0002
                                                                                                    Newark Part No.41AH4808
                                                                                                    Product RangemPm 121201
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector OrientationRight Angle
                                                                                                    No. of Contacts3Contacts
                                                                                                    DIN FormDIN Form A
                                                                                                    Connector MountingCable Mount
                                                                                                    No. of Poles3 Poles + Ground
                                                                                                    Voltage Rating Max250V AC / 300V DC
                                                                                                    Contact Termination TypeScrew
                                                                                                    Current Rating per Contact Max16A
                                                                                                    Pitch Spacing-
                                                                                                    Mating Interface Pitch18mm
                                                                                                    GenderPlug(View Associated Connectors)
                                                                                                    Contact GenderPin
                                                                                                    IP RatingIP65, IP67
                                                                                                    IP RatingIP65, IP67
                                                                                                    Contact MaterialBrass
                                                                                                    Connector Shell Size-
                                                                                                    Contact PlatingSilver Plated Contacts
                                                                                                    Product RangemPm 121201
                                                                                                    No. of Rows-
                                                                                                    Coupling TypeExternal Thread
                                                                                                    Cable Diameter Min-
                                                                                                    Cable Diameter Max-
                                                                                                    SVHCLead (07-Nov-2024)

                                                                                                    Technical Specifications

                                                                                                    Connector Orientation

                                                                                                    Right Angle

                                                                                                    DIN Form

                                                                                                    DIN Form A

                                                                                                    No. of Poles

                                                                                                    3 Poles + Ground

                                                                                                    Contact Termination Type

                                                                                                    Screw

                                                                                                    Pitch Spacing

                                                                                                    -

                                                                                                    Gender

                                                                                                    Plug

                                                                                                    IP Rating

                                                                                                    IP65, IP67

                                                                                                    Contact Material

                                                                                                    Brass

                                                                                                    Contact Plating

                                                                                                    Silver Plated Contacts

                                                                                                    No. of Rows

                                                                                                    -

                                                                                                    Cable Diameter Min

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead (07-Nov-2024)

                                                                                                    No. of Contacts

                                                                                                    3Contacts

                                                                                                    Connector Mounting

                                                                                                    Cable Mount

                                                                                                    Voltage Rating Max

                                                                                                    250V AC / 300V DC

                                                                                                    Current Rating per Contact Max

                                                                                                    16A

                                                                                                    Mating Interface Pitch

                                                                                                    18mm

                                                                                                    Contact Gender

                                                                                                    Pin

                                                                                                    IP Rating

                                                                                                    IP65, IP67

                                                                                                    Connector Shell Size

                                                                                                    -

                                                                                                    Product Range

                                                                                                    mPm 121201

                                                                                                    Coupling Type

                                                                                                    External Thread

                                                                                                    Cable Diameter Max

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (07-Nov-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.