Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No121023-0377Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72AC7271
Product RangemPm 121023 Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 10+ | $5.140 |
| 25+ | $4.500 |
| 50+ | $4.110 |
| 100+ | $3.700 |
| 250+ | $3.300 |
| 500+ | $3.100 |
| 1000+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121023-0377Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72AC7271
Product RangemPm 121023 Series
Technical Datasheet
Connector OrientationRight Angle
No. of Contacts3Contacts
DIN FormDIN Form A
No. of Poles3 Poles + Ground
Connector MountingCable Mount
Contact Termination TypeScrew
Voltage Rating Max250V AC / 300V DC
Current Rating per Contact Max16A
Pitch Spacing-
Mating Interface Pitch18mm
IP RatingIP65
IP RatingIP65
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows-
Product RangemPm 121023 Series
Coupling TypeInternal Thread
Cable Diameter Min8mm
Cable Diameter Max10mm
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Orientation
Right Angle
DIN Form
DIN Form A
Connector Mounting
Cable Mount
Voltage Rating Max
250V AC / 300V DC
Pitch Spacing
-
Mating Interface Pitch
18mm
IP Rating
IP65
Contact Plating
Silver Plated Contacts
No. of Rows
-
Coupling Type
Internal Thread
Cable Diameter Max
10mm
No. of Contacts
3Contacts
No. of Poles
3 Poles + Ground
Contact Termination Type
Screw
Current Rating per Contact Max
16A
Gender
Receptacle
IP Rating
IP65
Contact Material
Brass
Connector Shell Size
-
Product Range
mPm 121023 Series
Cable Diameter Min
8mm
SVHC
Lead (07-Nov-2024)
Technical Docs (3)
Alternatives for 121023-0377
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
