106225-0045
Fiber Optic Cable, With Flexibend Boots, 10m, 9µm / 125µm, Singlemode, 24 Fibers, MPO to MPO

Need more?
| Quantity | Price |
|---|---|
| 1+ | $270.210 |
| 5+ | $247.690 |
| 10+ | $237.780 |
Product Information
Alternatives for 106225-0045
1 Product Found
Product Overview
With high-density connectors, multiple cable configurations and integrated specialty components, Molex MTP/MPO Data Centre Solutions support the integration of high-performance networks while reducing the number of cables required and, thus, reducing overall system cost and maintenance. Low-loss options available meet tight system insertion-loss budgets. Low-smoke, zero-halogen (LSZH)/Plenum/Riser rated fulfils flammability specifications for data centre applications. Precision-moulded NTT-compatible ferrule connects 4 to 24 fibres using ribbon cable. 12- and 24-fiber options available supports high-density data centre applications. Reduces the number of cable assemblies required for system installation.
Technical Specifications
MPO Jack
12Fibres
10m
MPO 106225 Series
MPO Jack
Singlemode
9µm / 125µm
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
