Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300500313Copy
Newark Part No.31M4927
Product Range130050 Series
Also Known AsENS1135M040
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 250+ | $64.280 |
Price for:Each
Minimum: 999
Multiple: 1
$64,215.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300500313Copy
Newark Part No.31M4927
Product Range130050 Series
Also Known AsENS1135M040
Technical Datasheet
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type BRJ45 Plug
Cable Length - Metric4m
Cable Length - Imperial13.12ft
Jacket ColorBlack
Product Range130050 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Imperial
13.12ft
Product Range
130050 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
4m
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
