Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoTDE450Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AN8387
Product RangeTDE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $483.870 |
| 5+ | $458.970 |
| 10+ | $440.440 |
| 25+ | $417.410 |
| 50+ | $393.060 |
Price for:Each
Minimum: 1
Multiple: 1
$483.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoTDE450Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AN8387
Product RangeTDE Series
Supply Voltage VAC-
Supply Voltage VDC-
Tones1 Tone
Sound Pressure Level (SPL)132dBA
IP / NEMA RatingIP66
Product RangeTDE Series
Resonant Frequency307Hz
Current Consumption-
External Depth450mm
Operating Temperature Min-30°C
Operating Temperature Max90°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
-
Tones
1 Tone
IP / NEMA Rating
IP66
Resonant Frequency
307Hz
External Depth
450mm
Operating Temperature Max
90°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
132dBA
Product Range
TDE Series
Current Consumption
-
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
