1 Tone Audio Signal Indicator Units :
6 Products FoundFind a huge range of 1 Tone Audio Signal Indicator Units at Newark Electronics. We stock a wide range of Audio Signal Indicator Units, such as Continuous, Multiple, 32 Tone & Multiple Tones Audio Signal Indicator Units from the worlds top manufacturers including: Klaxon
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15AN5393 RoHS | Each | 1+ $332.080 5+ $299.640 10+ $264.930 25+ $246.560 50+ $224.980 | 230V | - | 1 Tone | 120dB | IP65 | Mono 72 Series | 1.8kHz | 600mA | 180mm | -30°C | 40°C | |||||
15AN5392 RoHS | Each | 1+ $332.080 5+ $299.640 10+ $264.930 25+ $246.560 50+ $224.980 | 110V | - | 1 Tone | 120dB | IP65 | Mono 72 Series | 1.8kHz | 1.2A | 180mm | -30°C | 40°C | |||||
15AN5397 RoHS | Each | 1+ $314.200 5+ $283.500 10+ $250.660 25+ $233.280 50+ $212.860 | 230V | - | 1 Tone | 127dB | IP21A | Super M Series | 1.6kHz | 2A | 170mm | -30°C | 40°C | |||||
15AN5394 RoHS | Each | 1+ $553.400 5+ $499.340 10+ $441.490 25+ $410.890 50+ $374.910 | 230V | - | 1 Tone | 127dB | IP65 | Duplo Series | 1.6kHz | 2A | 198mm | -30°C | 40°C | |||||
15AN5395 RoHS | Each | 1+ $1,022.370 5+ $922.500 10+ $815.620 25+ $759.080 50+ $692.630 | 230V | 230V | 1 Tone | 125dB | IP55 | SO4 Series | 900Hz | 1.4A | 250mm | -30°C | 45°C | |||||
15AN5396 RoHS | Each | 1+ $346.340 5+ $312.510 10+ $276.300 25+ $257.150 50+ $234.640 | 110V | - | 1 Tone | 127dB | IP21A | Super M Series | 1.6kHz | 3.4A | 170mm | -30°C | 40°C | |||||