Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoTDE198Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AN8383
Product RangeTDE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $435.780 |
| 5+ | $413.360 |
| 10+ | $396.670 |
| 25+ | $375.920 |
| 50+ | $353.990 |
Price for:Each
Minimum: 1
Multiple: 1
$435.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoTDE198Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AN8383
Product RangeTDE Series
Supply Voltage VAC-
Supply Voltage VDC-
Tones1 Tone
Sound Pressure Level (SPL)138dBA
IP / NEMA RatingIP66
Product RangeTDE Series
Resonant Frequency660Hz
Current Consumption-
External Depth198mm
Operating Temperature Min-30°C
Operating Temperature Max90°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
-
Tones
1 Tone
IP / NEMA Rating
IP66
Resonant Frequency
660Hz
External Depth
198mm
Operating Temperature Max
90°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
138dBA
Product Range
TDE Series
Current Consumption
-
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
