Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE20M-230FACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15P1092
Product RangeAE20M Series
Your Part Number
175 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.610 |
| 5+ | $21.390 |
| 10+ | $19.960 |
| 25+ | $18.600 |
| 50+ | $17.120 |
| 100+ | $16.120 |
| 250+ | $14.810 |
Price for:Each
Minimum: 1
Multiple: 1
$22.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE20M-230FACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15P1092
Product RangeAE20M Series
Technical Datasheet
Supply Voltage VAC230VAC
Supply Voltage VDC-
TonesContinuous, Pulse
Sound Pressure Level (SPL)90dB
IP / NEMA RatingIP55
Product RangeAE20M Series
Resonant Frequency2.9kHz
Current Consumption10mA
External Depth43mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
230VAC
Tones
Continuous, Pulse
IP / NEMA Rating
IP55
Resonant Frequency
2.9kHz
External Depth
43mm
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
90dB
Product Range
AE20M Series
Current Consumption
10mA
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
