0
0 Items$0.00

Audio Signal Indicator Units :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
15P1091

RoHS

Each
1+$22.610
5+$21.390
10+$19.960
25+$18.600
50+$17.120
More Pricing...
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
79R4855

RoHS

Each
1+$459.690
5+$450.500
10+$441.300
25+$432.110
50+$422.910
-
24V
Multiple
90dB
IP54
-
-
-
79.5mm
-10°C
50°C
69AC6949

RoHS

Each
1+$78.380
5+$73.920
10+$71.650
25+$68.220
50+$63.510
More Pricing...
24V
24V
Pulsation
90dB
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
48mA
55mm
-25°C
70°C
53X2972

RoHS

Each
1+$19.790
5+$18.720
10+$17.480
25+$16.280
50+$14.990
More Pricing...
-
28V
Low Frequency
90dB
IP34
-
450Hz
25mA
35mm
-20°C
60°C
15P1092

RoHS

Each
1+$22.610
5+$21.390
10+$19.960
25+$18.600
50+$17.120
More Pricing...
230VAC
-
Continuous, Pulse
90dB
IP55
AE20M Series
2.9kHz
10mA
43mm
-20°C
60°C
16AM6665

RoHS

Each
1+$71.020
5+$68.980
10+$65.580
25+$64.270
50+$62.960
More Pricing...
-
24V
4 Tone
90dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
16C7120

RoHS

Each
1+$469.460
5+$428.720
10+$387.970
25+$383.010
50+$378.050
230VAC
230V
Continuous, Intermittent
90dB
IP65
XVB Series
2.8kHz
25mA
70mm
-25°C
50°C
69AC6948

RoHS

Each
1+$78.380
5+$73.920
10+$71.650
25+$68.220
50+$63.510
More Pricing...
24V
24V
Continuous
90dB
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
40mA
55mm
-25°C
70°C
09P7729

RoHS

Each
1+$183.600
5+$179.930
10+$176.260
25+$172.580
50+$168.910
-
24V
Continuous, Intermittent
90dB
IP54
Harmony XVS Series
-
200mA
80.2mm
-10°C
50°C
15P1090

RoHS

Each
1+$22.610
5+$21.390
10+$19.960
25+$18.600
50+$17.120
More Pricing...
115V
-
Continuous, Pulse
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
03AC7265

RoHS

Each
1+$80.680
5+$75.670
10+$73.120
25+$69.260
50+$63.970
More Pricing...
-
24V
Multiple
90dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
63.5mm
-20°C
50°C
09P7727

RoHS

Each
1+$201.960
5+$197.920
10+$193.880
25+$189.840
50+$185.800
-
24V
Continuous, Intermittent
90dB
IP54
Harmony XVS Series
-
200mA
69.3mm
-10°C
50°C
09P7728

RoHS

Each
1+$127.020
5+$126.030
10+$126.020
25+$126.010
50+$126.000
-
24V
Continuous, Intermittent
90dB
IP54
Harmony XVS Series
-
200mA
69.3mm
-10°C
50°C
03AC7263

RoHS

Each
1+$71.110
5+$68.980
10+$65.420
25+$64.110
50+$62.800
More Pricing...
-
24V
Multiple
90dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
63.5mm
-20°C
50°C
53X2971

RoHS

Each
1+$19.790
5+$18.720
10+$17.480
25+$16.280
50+$14.990
More Pricing...
-
14V
Low Frequency
90dB
IP34
-
450Hz
30mA
35mm
-20°C
60°C
53X2973

RoHS

Each
1+$19.790
5+$18.720
10+$17.480
25+$16.280
50+$14.990
More Pricing...
-
14V
Low Frequency
90dB
IP34
-
450Hz
30mA
51mm
-20°C
60°C
53X2974

RoHS

Each
1+$19.790
5+$18.720
10+$17.480
25+$16.280
50+$14.990
More Pricing...
-
28V
Low Frequency
90dB
IP34
-
450Hz
25mA
51mm
-20°C
60°C
15AN7889

RoHS

Each
1+$207.950
5+$196.700
10+$188.330
25+$177.920
50+$166.910
-
30V
8 Tone
90dB
IP66, IP69, IP69K, IP6K9K
SD5SA Series
-
-
24mm
-40°C
70°C
16AM6666

RoHS

Each
1+$58.030
-
24V
4 Tone
90dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
15AN7888

RoHS

Each
1+$122.310
-
30V
8 Tone
90dB
IP66, IP69, IP69K, IP6K9K
SD5SA Series
-
-
24mm
-40°C
70°C
15AN7890

RoHS

Each
1+$122.310
-
30V
8 Tone
90dB
IP66, IP69, IP69K, IP6K9K
SD5SA Series
-
-
24mm
-40°C
70°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB