Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM200EXS-24S
Newark Part No.62W4736
Product RangeNX- Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM200EXS-24S
Newark Part No.62W4736
Product RangeNX- Series
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSingle Chopper
Continuous Collector Current200A
DC Collector Current200A
Collector Emitter Saturation Voltage Vce(on)1.2kV
Collector Emitter Saturation Voltage1.2kV
Power Dissipation1.5kW
Power Dissipation Pd1.5kW
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleModule
No. of Pins8Pins
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 6
Transistor MountingPanel
Product RangeNX- Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation
1.5kW
Junction Temperature, Tj Max
150°C
Operating Temperature Max
150°C
No. of Pins
8Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Single Chopper
DC Collector Current
200A
Collector Emitter Saturation Voltage
1.2kV
Power Dissipation Pd
1.5kW
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
IGBT Termination
Tab
IGBT Technology
IGBT 6
Product Range
NX- Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate