Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMPHENOL RF 78750 IGBT Module, Dual [Half Bridge], 200 A, 3.7 V, 1.13 kW, 150 °C, Module](https://www.newark.com/productimages/standard/en_US/4296677.jpg)
ManufacturerAMPHENOL RF
Manufacturer Part No78750Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.73K1934
Product RangeDual IGBTMOD U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No78750Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.73K1934
Product RangeDual IGBTMOD U Series
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityN Channel
DC Collector Current200A
Continuous Collector Current200A
Collector Emitter Saturation Voltage3.7V
Collector Emitter Saturation Voltage Vce(on)1.2kV
Power Dissipation1.13kW
Power Dissipation Pd1.13kW
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationTab
No. of Pins7Pins
IGBT Technology-
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product RangeDual IGBTMOD U Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
200A
Collector Emitter Saturation Voltage
3.7V
Power Dissipation
1.13kW
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
IGBT Termination
Tab
IGBT Technology
-
Transistor Mounting
Panel
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation Pd
1.13kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
No. of Pins
7Pins
Collector Emitter Voltage Max
1.2kV
Product Range
Dual IGBTMOD U Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
