Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM150E3U-24H
Newark Part No.22C8611
Product RangeU- Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM150E3U-24H
Newark Part No.22C8611
Product RangeU- Series
Technical Datasheet
IGBT ConfigurationSingle Chopper
Transistor PolarityN Channel
Continuous Collector Current150A
DC Collector Current150A
Collector Emitter Saturation Voltage Vce(on)1.2kV
Collector Emitter Saturation Voltage3.7V
Power Dissipation890W
Power Dissipation Pd890W
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationTab
No. of Pins5Pins
IGBT Technology-
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product RangeU- Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single Chopper
Continuous Collector Current
150A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation
890W
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
150°C
IGBT Termination
Tab
IGBT Technology
-
Transistor Mounting
Panel
SVHC
To Be Advised
Transistor Polarity
N Channel
DC Collector Current
150A
Collector Emitter Saturation Voltage
3.7V
Power Dissipation Pd
890W
Operating Temperature Max
150°C
Transistor Case Style
Module
No. of Pins
5Pins
Collector Emitter Voltage Max
1.2kV
Product Range
U- Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate