Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoROX7J160R
Newark Part No.97AC5192
Product RangeROX Series
Also Known As2-2176414-3
Your Part Number
1,517 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.030 | $0.157 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoROX7J160R
Newark Part No.97AC5192
Product RangeROX Series
Also Known As2-2176414-3
Technical Datasheet
Resistance160ohm
Product RangeROX Series
Power Rating7W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating750V
Resistor TechnologyMetal Oxide
Temperature Coefficient± 350ppm/°C
Resistor TypeFlame Proof
Product Diameter8.5mm
Product Length32mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
160ohm
Power Rating
7W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
Flame Proof
Product Length
32mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ROX Series
Resistance Tolerance
± 5%
Voltage Rating
750V
Temperature Coefficient
± 350ppm/°C
Product Diameter
8.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
