160ohm Through Hole Resistors:

32 Products Found
Find a huge range of 160ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Multicomp Pro, Vishay, Yageo & TE Connectivity - Neohm Minireel
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58K3816

RoHS

Each
1+
$0.190
50+
$0.161
100+
$0.118
500+
$0.085
1000+
$0.073
More Pricing...
160ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
25AJ2339

RoHS

Date/Lot Code

Each
1+
$0.019
250+
$0.015
500+
$0.013
1000+
$0.012
5000+
$0.011
160ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
97K4842

RoHS

Date/Lot Code

Each
10+
$0.236
25+
$0.199
50+
$0.160
100+
$0.136
500+
$0.116
More Pricing...
160ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
38K5166

RoHS

Date/Lot Code

Each
1+
$0.320
10+
$0.271
25+
$0.198
50+
$0.144
100+
$0.107
More Pricing...
160ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
38K5296

RoHS

Date/Lot Code

Each
10+
$0.180
25+
$0.131
50+
$0.095
100+
$0.071
500+
$0.054
More Pricing...
160ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
38K5426

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.117
50+
$0.085
100+
$0.064
More Pricing...
160ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
87K3102

RoHS

Date/Lot Code

Each
10+
$0.144
25+
$0.110
50+
$0.104
100+
$0.098
500+
$0.078
More Pricing...
160ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
45X4668

RoHS

Date/Lot Code

Each
10+
$0.080
25+
$0.045
50+
$0.030
160ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
95W7864

RoHS

Date/Lot Code

Each
10+
$0.084
25+
$0.064
100+
$0.040
500+
$0.034
1000+
$0.032
More Pricing...
160ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
24AJ1400

RoHS

Date/Lot Code

Each
1+
$0.021
250+
$0.016
500+
$0.015
1000+
$0.013
5000+
$0.012
160ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
46AM5542

RoHS

Date/Lot Code

Each
1+
$1.560
10+
$0.928
25+
$0.768
100+
$0.592
500+
$0.485
More Pricing...
160ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
46AM5483

RoHS

Date/Lot Code

Each
1+
$0.601
10+
$0.378
25+
$0.300
100+
$0.216
500+
$0.173
More Pricing...
160ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
46AM5424

RoHS

Date/Lot Code

Each
1+
$0.486
10+
$0.377
25+
$0.291
100+
$0.171
500+
$0.128
More Pricing...
160ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
46AM5365

RoHS

Date/Lot Code

Each
1+
$0.452
10+
$0.336
25+
$0.251
100+
$0.142
500+
$0.100
More Pricing...
160ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
97AC0998

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.165
160ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
97AC5578

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.705
160ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
97AC4954

RoHS

Date/Lot Code

Each
1+
$1.170
160ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
97AC5192

RoHS

Date/Lot Code

Each
1+
$1.030
160ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
96AC9862

RoHS

Date/Lot Code

Each
1+
$2.420
10+
$1.610
25+
$1.220
50+
$1.150
100+
$1.090
More Pricing...
160ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
94C3748

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.210
5000+
$0.198
10000+
$0.173
20000+
$0.154
30000+
$0.142
More Pricing...
160ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
58K3742

RoHS

Each
1000+
$0.093
2000+
$0.078
5000+
$0.060
10000+
$0.043
160ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
53M5140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.068
160ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
50AC9872

RoHS

Each
2500+
$0.045
160ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
49AK4910

RoHS

Each
5000+
$0.012
160ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK7903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.552
160ohm
SQP Series
10W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/°C
High Power
-
48mm
9.5mm
-55°C
155°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK