Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT050HDMI-A-RTP
Newark Part No.59AC7129
Your Part Number
Technical Datasheet
17 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
16 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $112.200 |
| 5+ | $109.700 |
| 10+ | $107.080 |
| 25+ | $105.770 |
| 50+ | $104.490 |
| 100+ | $99.350 |
Price for:Each
Minimum: 1
Multiple: 1
$112.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT050HDMI-A-RTP
Newark Part No.59AC7129
Technical Datasheet
Display Size5"
Resolution800 x 480 Pixels
VGA SizeWVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Display Brightness350cd/m²
TouchscreenResistive Touch
Module Size120.7mm x 75.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCT050HDMI-A-RTP is a 5.0” TN transmissive type colour active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT-LCD module and it is usually designed for industrial application. Compatible with single board computers, such as Raspberry-Pi.
- Resistive touch panel (RTP)
- 800 x 480 resolution
- HDMI interface
- LED backlight
- 350cd/m2 brightness
- 12 o’clock viewing angle
- -20 to +70 degrees wide temperature range
- HDMI connector
- Micro B USB connector for touch panel
- 120.70mm x 75.80mm x 23.0mm panel size, 110.70mm x 67.40mm viewing area
Technical Specifications
Display Size
5"
VGA Size
WVGA
Display Appearance
RGB
Display Brightness
350cd/m²
Module Size
120.7mm x 75.8mm
Operating Temperature Max
70°C
Product Range
-
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate