Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT53E1G16D1ZW-046 AIT:CCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.67AK2484
Your Part Number
1 In Stock
2,720 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $220.000 |
Price for:Each
Minimum: 1
Multiple: 1
$220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E1G16D1ZW-046 AIT:CCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.67AK2484
Technical Datasheet
DRAM TypeLPDDR4
Memory Density16Gbit
Memory Configuration1G x 16bit
Clock Frequency Max2.133GHz
IC Case / PackageTFBGA
No. of Pins200Pins
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT53E1G16D1ZW-046 AIT:C is a mobile LPDDR4 SDRAM. The mobile low-power DDR4 SDRAM is a high-speed, CMOS dynamic random-access memory device. This device is internally configured with 1 channel ×16 I/O, having 8-banks.
- 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies (RL/WL), programmable and on-the-fly burst lengths (BL=16, 32)
- Directed per-bank refresh for concurrent bank operation and ease of command scheduling
- On-chip temperature sensor to control self refresh rate
- Partial-array self refresh (PASR), selectable output drive strength (DS), clock-stop capability
- 2GB (16Gb) total density, 4266Mb/s data rate per pin
- 1.10V VDD2 / 0.60V VDDQ or 1.10V VDDQ operating voltage
- 200-ball TFBGA package, AEC-Q100 automotive qualified
- Operating temperature from -40°C to +95°C
Technical Specifications
DRAM Type
LPDDR4
Memory Configuration
1G x 16bit
IC Case / Package
TFBGA
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Memory Density
16Gbit
Clock Frequency Max
2.133GHz
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
