Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT25QL01GBBB8ESF-0SITCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.80AH7498
Product Range3V Serial NOR Flash Memories
Your Part Number
1,398 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $125.050 |
Price for:Each
Minimum: 1
Multiple: 1
$125.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QL01GBBB8ESF-0SITCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.80AH7498
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size1Gbit
Memory Density1Gbit
Flash Memory Configuration256M x 4bit
Memory Configuration256M x 4bit
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins16Pins
Clock Frequency Max133MHz
Clock Frequency133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT25QL01GBBB8ESF-0SIT is a multiple I/O serial flash memory. The MT25Q is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access.
- SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
- Supported protocols in both STR and DTR: extended I/O protocol, dual I/O protocol, quad I/O protocol
- PROGRAM/ERASE SUSPEND operations, volatile and nonvolatile configuration settings
- Software reset, additional reset pin for selected part numbers
- Dual/quad I/O commands for increased throughput up to 90MB/s
- JESD47H-compliant, minimum 100,000 ERASE cycles per sector, data retention: 20 years (typ)
- 2.7V to 3.6V voltage rating
- 1Gb (128MB) density
- 64KB sectors, 4KB and 32KB sub-sectors
- 16-pin SOP2 package, -40°C to +85°C temperature range
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
1Gbit
Memory Configuration
256M x 4bit
Interfaces
SPI
IC Case / Package
WSOIC
Clock Frequency Max
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
1Gbit
Flash Memory Configuration
256M x 4bit
IC Interface Type
SPI
Memory Case Style
WSOIC
No. of Pins
16Pins
Clock Frequency
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
